NCS210SQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, STMicroelectronics

Accurate sensing of currents in a circuit is central to enhance application safety.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 26 V
Minimum CMRR 103dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 5 mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Supply Voltage 26 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 1.35mm
Minimum Operating Supply Voltage 2.7 V
2460 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.433
(exc. VAT)
£ 0.52
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£0.433
£4.33
*price indicative
Packaging Options:
Related Products
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the low offset of the zero−drift architecture enables current sensing across ...
The NCS199A2R is a voltage output current shunt ...
Description:
The NCS199A2R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low ...
Description:
Wide common mode input range -0.3 V to 26 VLow offset voltage ± 150 μV Max Low Offset Drift: 0.5 μV/°CSupply voltage range from 2.2 V to 26 VHigh-Side Current Sensing for High Voltage Systems Low Ohm value Current Sense Resistors High accuracy over temperature leading to better power efficiency ...
The NCS211R and NCV211R are voltage output, current ...
Description:
The NCS211R and NCV211R are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 500 V/V, the low offset of the zero−drift architecture enables current sensing across the shunt with ...