LT6106CS5#TRMPBF Analog Devices, Current Sense Amplifier Single 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 36 V
Number of Channels per Chip 1
Maximum Supply Current 0.13 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 36 V
Width 1.75mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 18/12/2019
Price Each (On a Reel of 500)
£ 1.026
(exc. VAT)
£ 1.231
(inc. VAT)
Units
Per unit
Per Reel*
500 - 1000
£1.026
£513.00
1500 +
£1.00
£500.00
*price indicative
Related Products
MIC6270YM5-TR | MIC6270YM5-TR Microchip Technology, Comparator, Open Collector ...
Description:
MIC6270YM5-TR | MIC6270YM5-TR Microchip Technology, Comparator, Open Collector O/P, 300ns 5-Pin SOT-23
Digital Power Monitors are capable of bidirectional, high-side ...
Description:
Digital Power Monitors are capable of bidirectional, high-side and low-side digital current sense, and voltage monitors.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
The NCS214R and NCV214R (AEC- Q100 qualified) are ...
Description:
The NCS214R and NCV214R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 100V/V, the low offset of the zero−drift architecture enables current sensing across the ...