LTC6102CMS8#PBF Analog Devices, Current Sense Amplifier Single 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Number of Channels per Chip 1
Maximum Supply Current 0.45 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature 0 °C
Width 3mm
300 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.215
(exc. VAT)
£ 2.658
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£2.215
£110.75
250 - 450
£2.138
£106.90
500 +
£2.085
£104.25
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
LT6100IMS8#PBF | LT6100IMS8#PBF Analog Devices, Current Sense Amplifier ...
Description:
LT6100IMS8#PBF | LT6100IMS8#PBF Analog Devices, Current Sense Amplifier Single Differential 8-Pin MSOP
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
MAX4172ESA+ | MAX4172ESA+ Maxim, Current Sense Amplifier Single ...
Description:
MAX4172ESA+ | MAX4172ESA+ Maxim, Current Sense Amplifier Single 8-Pin SOIC