AD8418ABRMZ-RL Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Buffered
Maximum Supply Current 4.1 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 3.2mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
6192 In stock for FREE next working day delivery
Price Each (In a Pack of 3)
£ 2.213
(exc. VAT)
£ 2.656
(inc. VAT)
Units
Per unit
Per Pack*
3 - 27
£2.213
£6.639
30 - 147
£2.02
£6.06
150 - 747
£1.833
£5.499
750 - 1497
£1.64
£4.92
1500 +
£1.447
£4.341
*price indicative
Packaging Options:
Related Products
The NCS199A1R is a voltage output current shunt ...
Description:
The NCS199A1R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low ...
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.