MPN

LTC6102IMS8#PBF Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP


16 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 2)

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
823-0079
Mfr. Part No.:
LTC6102IMS8#PBF
Brand:
Analog Devices
UnitsPer unitPer Pack*
2 - 8£3.78£7.56
10 - 38£3.595£7.19
40 - 98£2.515£5.03
100 - 198£2.455£4.91
200 +£2.39£4.78
*price indicative

Current Sensing Amplifiers, Linear Technology



AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 → 100 V
Number of Channels per Chip1
Output TypeRail to Rail
Maximum Supply Current650 μA
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Dimensions3 x 3 x 0.9984mm
Height0.998mm
Length3mm
Maximum Operating Supply Voltage100 V
Minimum Operating Temperature-40 °C
Minimum Operating Supply Voltage5 V
Maximum Operating Temperature+85 °C
Width3mm