AD8418WBRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Bidirectional
Maximum Supply Current 130 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 3.2mm
45 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.088
(exc. VAT)
£ 2.506
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.088
£10.44
25 +
£1.688
£8.44
*price indicative
Packaging Options:
Related Products
LT2940IMS#PBF | LT2940IMS#PBF Linear Technology, Current Monitor Single ...
Description:
LT2940IMS#PBF | LT2940IMS#PBF Linear Technology, Current Monitor Single Bidirectional 12-Pin MSOP
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
The NCS210R and NCV210R (AEC- Q100 qualified) are ...
Description:
The NCS210R and NCV210R (AEC- Q100 qualified) are voltage output current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 200 V/V, the low offset of the zero−drift architecture enables current sensing with ...