AD8213YRMZ Analog Devices, Current Shunt Monitor Single Buffered 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 100dB
Number of Channels per Chip 2
Output Type Buffered
Maximum Supply Current 3.7 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 3.1mm
26 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 3.90
(exc. VAT)
£ 4.68
(inc. VAT)
Units
Per unit
Per Pack*
2 +
£3.90
£7.80
*price indicative
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
LT6100IMS8#PBF | LT6100IMS8#PBF Analog Devices, Current Sense Amplifier ...
Description:
LT6100IMS8#PBF | LT6100IMS8#PBF Analog Devices, Current Sense Amplifier Single Differential 8-Pin MSOP
±4000 V HBM ESDHigh common-mode voltage range−2 V ...
Description:
±4000 V HBM ESDHigh common-mode voltage range−2 V to +65 V operating−5 V to +68 V survival Buffered output voltage5 mA output drive capability Wide operating temperature range:−40°C to +125°CRatiometric half-scale output offset Excellent ac and dc performance1 μV/°C typical offset drift10 ppm/°C typical gain drift120 dB typical CMRR at ...
AD8218BRMZ | AD8218BRMZ Analog Devices, Current Sense Amplifier ...
Description:
AD8218BRMZ | AD8218BRMZ Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP