- RS Stock No.:
- 817-6587
- Mfr. Part No.:
- INA216A2YFFT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-6587
- Mfr. Part No.:
- INA216A2YFFT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Unidirectional |
Maximum Supply Current | 100 μA |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 4 |
Dimensions | 0.79 x 0.79 x 0.325mm |
Height | 0.325mm |
Length | 0.79mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +125 °C |
Width | 0.79mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 817-6587
- Mfr. Part No.:
- INA216A2YFFT
- Brand:
- Texas Instruments