LT6106HS5#TRMPBF Analog Devices, Current Sense Amplifier Single 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 36 V
Number of Channels per Chip 1
Maximum Supply Current 115 μA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 36 V
Width 1.75mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
185 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.234
(exc. VAT)
£ 1.481
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.234
£6.17
50 +
£1.074
£5.37
*price indicative
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.