MAX9928FAUA+ Maxim, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 5.5 V
Minimum CMRR 93dB
Number of Channels per Chip 1
Output Type Bidirectional, Unidirectional
Maximum Supply Current 200 μA
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3.05mm
Minimum Operating Supply Voltage 2.8 V
254 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 1.255
(exc. VAT)
£ 1.506
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£1.255
£2.51
10 - 18
£1.205
£2.41
20 +
£1.18
£2.36
*price indicative
Packaging Options:
Related Products
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
NCS199A2RSQT2G | NCS199A2RSQT2G ON Semiconductor, Current Sense Amplifier ...
Description:
NCS199A2RSQT2G | NCS199A2RSQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70