AD8218BRMZ Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4 → 80 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 60 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4 V
Width 3.2mm
32 In stock for FREE next working day delivery
Price Each
£ 2.02
(exc. VAT)
£ 2.42
(inc. VAT)
Units
Per unit
1 - 9
£2.02
10 - 24
£1.80
25 - 49
£1.63
50 - 99
£1.56
100 +
£1.47
Packaging Options:
Related Products
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
The NCS210R and NCV210R (AEC- Q100 qualified) are ...
Description:
The NCS210R and NCV210R (AEC- Q100 qualified) are voltage output current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 200 V/V, the low offset of the zero−drift architecture enables current sensing with ...
The NCS199A3R is a voltage output current shunt ...
Description:
The NCS199A3R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low ...