LT6105IMS8#PBF Analog Devices, Current Sense Amplifier Single Differential 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 36 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Differential
Maximum Supply Current 0.35 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 36 V
Width 3mm
Minimum Operating Supply Voltage 2.85 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
68 In stock for FREE next working day delivery
Price Each
£ 2.09
(exc. VAT)
£ 2.51
(inc. VAT)
Units
Per unit
1 - 9
£2.09
10 - 24
£1.76
25 +
£1.43
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Typical 0.1 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 0.1 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to +80 V, continuous survival Minimum DC common-mode rejection ratio (CMRR): ...
AD8417BRMZ | AD8417BRMZ Analog Devices, Current Sense Amplifier ...
Description:
AD8417BRMZ | AD8417BRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP