MAX4372FESA+ Maxim, Current Sense Amplifier Single Differential 8-Pin SOIC

  • RS Stock No. 732-8421
  • Mfr. Part No. MAX4372FESA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 28 V
Number of Channels per Chip 1
Output Type Differential
Maximum Supply Current 0.06 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 28 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
50 In stock for FREE next working day delivery
Price Each
£ 1.26
(exc. VAT)
£ 1.51
(inc. VAT)
Units
Per unit
1 - 9
£1.26
10 - 24
£1.24
25 - 49
£1.21
50 - 74
£1.11
75 +
£1.09
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.