MAX4080SASA+ Maxim Integrated, Current Sense Amplifier Single Rail to Rail 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 76 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 0.19 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 76 V
Width 4mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
181 In stock for FREE next working day delivery
Price Each
£ 1.73
(exc. VAT)
£ 2.08
(inc. VAT)
Units
Per unit
1 - 9
£1.73
10 - 19
£1.64
20 - 49
£1.56
50 - 99
£1.47
100 +
£1.42
Packaging Options:
Related Products
Bidirectional, Compact, Current-Sense Solution Total Output Error Less ...
Description:
Bidirectional, Compact, Current-Sense Solution Total Output Error Less than 1.5%Selectable Gain of 50V/V or 100V/VWide 1.35V to 24V Common-Mode Range Independent of Supply Voltage2.7V to 24V Single-Supply Operation Internal Precision Reference Adjustable (MAX4069)2.50V (MAX4070)1.50V (MAX4071)Low 100μA Supply Current10μA Supply Current in Shutdown Available in Space-Saving Packages8-Pin Thin QFN (MAX4070/MAX4071/MAX4072)8-Pin μMAX ...
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V ...
Description:
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V to 76V Input Common-Mode Range Independent Operating Supply Voltage High Accuracy and Low Quiescent Current Support Precision Application Requirements±0.1% Full-Scale Accuracy Low 100μV Input Offset Voltage Three Gain Versions Available5V/V (MAX4080F/MAX4081F)20V/V (MAX4080T/MAX4081T)60V/V (MAX4080S/MAX4081S)75μA Supply Current (MAX4080)Flexible Current Sensing Supports Monitoring of Charge ...
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V ...
Description:
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V to 76V Input Common-Mode Range Independent Operating Supply Voltage High Accuracy and Low Quiescent Current Support Precision Application Requirements±0.1% Full-Scale Accuracy Low 100μV Input Offset Voltage Three Gain Versions Available5V/V (MAX4080F/MAX4081F)20V/V (MAX4080T/MAX4081T)60V/V (MAX4080S/MAX4081S)75μA Supply Current (MAX4080)Flexible Current Sensing Supports Monitoring of Charge ...
Ultra-Precision VOS Over Temperature MAX9922: ±10μV (max)MAX9923T: ±25μV ...
Description:
Ultra-Precision VOS Over Temperature MAX9922: ±10μV (max)MAX9923T: ±25μV (max)MAX9923H: ±20μV (max)MAX9923F: ±10μV (max) ±0.5% (max) Full-Scale Gain Accuracy Bidirectional or Unidirectional ISENSEMultiple Gains Available Adjustable (MAX9922)+25V/V (MAX9923T)+100V/V (MAX9923H)+250V/V (MAX9923F) 1.9V to 28V Input Common-Mode Voltage VDDSupply Voltage: +2.85V to +5.5V700μA Supply Current, 1μA Shutdown Current Extended Temperature Range (-40°C to ...