AD8273ARZ Analog Devices, Current Sense Amplifier Dual 14-Pin SOIC N

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum CMRR 77dB
Number of Channels per Chip 2
Maximum Supply Current 5 mA
Mounting Type Surface Mount
Package Type SOIC N
Pin Count 14
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Supply Voltage ±18 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Supply Voltage ±2.5 V
Minimum Operating Temperature -40 °C
317 In stock for FREE next working day delivery
Price Each
£ 3.25
(exc. VAT)
£ 3.90
(inc. VAT)
Units
Per unit
1 - 10
£3.25
11 - 27
£2.90
28 +
£2.54
Packaging Options:
Related Products
The Maxim Integrated Products' MAX40056 is a bidirectional ...
Description:
The Maxim Integrated Products' MAX40056 is a bidirectional current-sense amplifier with an input common-mode range that extends from -0.1V to +65V together with protection against negative inductive kickback voltages to -5V. This CSA is well-suited for phase current monitoring of inductive loads, such as motors and solenoids, where pulse width ...
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.