MAX9611AUB+T Maxim Integrated, Current Sensing Amplifier Single Rail to Rail 10-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0V to +60V Input Common-Mode Voltage Range
2.7V to 5.5V Power-Supply Range, Compatible with 1.8V and 3.3V Logic
5μA Software Shutdown Current
Integrated 12-Bit ADC
13μV Current-Sense ADC Resolution
500μV (max) Current-Sense ADC Input Offset Voltage
0.5% (max) Current-Sense ADC Gain Error
I²C Bus with 16 Addresses
Small, 3mm x 5mm 10-Pin μMAX Package
-40°C to +125°C Operating Temperature Range
Applications
Base-Station Feeder Cable Bias-T
Base-Station PA Control
Battery-Operated Equipment
Hybrid Automotive Power Supplies
Server Backplanes
Telecom Cards

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Minimum CMRR 84dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 2.6 mA
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3.16 x 3.12 x 0.95mm
Height 0.95mm
Length 3.16mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3.12mm
Minimum Operating Supply Voltage 2.7 V
2495 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 2.998
(exc. VAT)
£ 3.598
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.998
£14.99
50 - 95
£2.114
£10.57
100 - 245
£1.952
£9.76
250 +
£1.84
£9.20
*price indicative
Packaging Options:
Related Products
The STG719 is a high-speed SPDT (single pole ...
Description:
The STG719 is a high-speed SPDT (single pole double throw) switch fabricated in silicon gate C2MOS technology. It is designed to operate from 1.8 V to 5.5 V, making this device ideal for portable applications, audio signal routing, video switching, mobile, and communication systems. It offers 4 Ω ON-resistance max ...
Available in flip-chip lead-free package and in QFN24 ...
Description:
Available in flip-chip lead-free package and in QFN24 4 x 4 mm package Low noise 2.0 V microphone bias output ESD protection (2 k V)40 k Hz bandwidth regardless of the gain Low distortion: 0.1% typ.Low noise: 10 nV/√Hz typ. equivalent input noise at F = 1 k Hz2.2 to ...
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, ...
Description:
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type0.25°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers.
The ON Semiconductor NCS2003 family of op amps ...
Description:
The ON Semiconductor NCS2003 family of op amps has a high slew rate, low voltage operation with rail−to−rail output drive capability.Operating at 1.8 V enables high performance in low voltage, low-power applications such as portable electronics. The low input offset voltage (4 mV max) allows them to be used for ...