MAX4080TASA+ Maxim Integrated, Current Sense Amplifier Single Rail to Rail 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 76 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 0.19 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 76 V
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.30
(exc. VAT)
£ 1.56
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£1.30
£130.00
*price indicative
Related Products
Ideal for High-Side Monitoring3V to 32V Supply Operation±0.5% ...
Description:
Ideal for High-Side Monitoring3V to 32V Supply Operation±0.5% Typical Full-Scale Accuracy Over Temperature High Accuracy +2V to +32V Common-Mode Range, Functional Down to 0V Supply Voltage800k Hz Bandwidth [VSENSE = 100mV (1C)]200k Hz Bandwidth [VSENSE = 6.25mV (C/16)]Minimizes Board Space RequirementsΜMAX and SO Packages ApplicationsBattery-Powered Applications Closed-Loop Battery Chargers/Current Sources ...
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V ...
Description:
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V to 76V Input Common-Mode Range Independent Operating Supply Voltage High Accuracy and Low Quiescent Current Support Precision Application Requirements±0.1% Full-Scale Accuracy Low 100μV Input Offset Voltage Three Gain Versions Available5V/V (MAX4080F/MAX4081F)20V/V (MAX4080T/MAX4081T)60V/V (MAX4080S/MAX4081S)75μA Supply Current (MAX4080)Flexible Current Sensing Supports Monitoring of Charge ...
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V ...
Description:
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V Operating Supply0.18% Full-Scale Accuracy0.3mV Input Offset Voltage Low 1.5Ω Output Impedance Three Gain Versions Available20V/V (MAX4372T)50V/V (MAX4372F)100V/V (MAX4372H) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 ...
Bidirectional, Compact, Current-Sense Solution Total Output Error Less ...
Description:
Bidirectional, Compact, Current-Sense Solution Total Output Error Less than 1.5%Selectable Gain of 50V/V or 100V/VWide 1.35V to 24V Common-Mode Range Independent of Supply Voltage2.7V to 24V Single-Supply Operation Internal Precision Reference Adjustable (MAX4069)2.50V (MAX4070)1.50V (MAX4071)Low 100μA Supply Current10μA Supply Current in Shutdown Available in Space-Saving Packages8-Pin Thin QFN (MAX4070/MAX4071/MAX4072)8-Pin μMAX ...