AD8418ABRMZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Typical 0.1 μV/°C offset drift
Maximum ±200 μV voltage offset over full temperature range
2.7 V to 5.5 V power supply operating range
Electromagnetic interference (EMI) filters included
High common-mode input voltage range
−2 V to +70 V, continuous operation
−3 V to +80 V, continuous survival
Minimum DC common-mode rejection ratio (CMRR): 90 dB
Initial gain = 20 V/V
Wide operating temperature range
AD8418AWB: −40°C to +125°C
AD8418AWH: −40°C to +150°C
Bidirectional operation
Available in 8-lead SOIC and 8-lead MSOP
Applications
High-side current sensing in
Motor controls
Solenoid controls
Power management
Low-side current sensing
Diagnostic protection

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Buffered
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.2mm
Minimum Operating Supply Voltage 2.7 V
140 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.254
(exc. VAT)
£ 2.705
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.254
£11.27
10 - 20
£2.14
£10.70
25 +
£1.99
£9.95
*price indicative
Packaging Options:
Related Products
±4000 V HBM ESDHigh common-mode voltage range−2 V ...
Description:
±4000 V HBM ESDHigh common-mode voltage range−2 V to +65 V operating−5 V to +68 V survival Buffered output voltage5 mA output drive capability Wide operating temperature range:−40°C to +125°CRatiometric half-scale output offset Excellent ac and dc performance1 μV/°C typical offset drift10 ppm/°C typical gain drift120 dB typical CMRR at ...
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.