MAX4372FESA+ Maxim, Current Sense Amplifier Single Differential 8-Pin SOIC

  • RS Stock No. 165-9308
  • Mfr. Part No. MAX4372FESA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 28 V
Number of Channels per Chip 1
Output Type Differential
Maximum Supply Current 0.06 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 28 V
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Available to back order for despatch 06/02/2020
Price Each (In a Tube of 100)
£ 1.099
(exc. VAT)
£ 1.319
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£1.099
£109.90
*price indicative
Related Products
MAX913CSA+ | MAX913CSA+ Maxim, Comparator, Complementary O/P, 5 ...
Description:
MAX913CSA+ | MAX913CSA+ Maxim, Comparator, Complementary O/P, 5 → 10 V 8-Pin SOIC
Wide Common Mode Input Range: -0.3 to 26 ...
Description:
Wide Common Mode Input Range: -0.3 to 26 VLow Offset Voltage: ±35 μV max.Low Offset Drift: 0.5 μV/°C max.Supply Voltage: 2.2 to 26 VHigh-side current sensing for high voltage systemsLow Ohm value current sense resistorsHigh accuracy over temperature leading to better power efficiencyWide supply voltage range provides system flexibilityApplicationsPower MonitoringPower ...
Low Input Offset Current: 20 nAExternal Frequency Compensation ...
Description:
Low Input Offset Current: 20 nAExternal Frequency Compensation for FlexibilityClass-AB Output Provides Excellent LinearityOutput Short Circuit Protection.
Operational amplifiers that maintain high performance, even while ...
Description:
Operational amplifiers that maintain high performance, even while operating at low power. They are perfect for medical applications.