MAX9929FAUA+ Maxim, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Minimum CMRR 87dB
Number of Channels per Chip 2
Output Type Bidirectional, Unidirectional
Maximum Supply Current 20 μA
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.8 V
Width 3.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch when stock is available
Price Each (In a Tube of 50)
£ 1.099
(exc. VAT)
£ 1.319
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.099
£54.95
*price indicative
Related Products
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V ...
Description:
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V Operating Supply0.18% Full-Scale Accuracy0.3mV Input Offset Voltage Low 1.5Ω Output Impedance Three Gain Versions Available20V/V (MAX4372T)50V/V (MAX4372F)100V/V (MAX4372H) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 ...
Bidirectional, Compact, Current-Sense Solution Total Output Error Less ...
Description:
Bidirectional, Compact, Current-Sense Solution Total Output Error Less than 1.5%Selectable Gain of 50V/V or 100V/VWide 1.35V to 24V Common-Mode Range Independent of Supply Voltage2.7V to 24V Single-Supply Operation Internal Precision Reference Adjustable (MAX4069)2.50V (MAX4070)1.50V (MAX4071)Low 100μA Supply Current10μA Supply Current in Shutdown Available in Space-Saving Packages8-Pin Thin QFN (MAX4070/MAX4071/MAX4072)8-Pin μMAX ...
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V ...
Description:
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V to +28V Supply Operation Adjustable Current-Sense Capability with External Sense Resistor Buffered Output Voltage with 2mA Drive1mA (typ) Supply Current2.0MHz Bandwidth (Gain = +20V/V)Automotive Temperature Range (-40°C to +125°C)High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Three ...