NCS210SQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, STMicroelectronics

Accurate sensing of currents in a circuit is central to enhance application safety.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 26 V
Minimum CMRR 103dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 5 mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Supply Voltage 26 V
Minimum Operating Supply Voltage 2.7 V
Width 1.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Available to back order for despatch 03/03/2021
Price Each (On a Reel of 3000)
£ 0.425
(exc. VAT)
£ 0.51
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.425
£1,275.00
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage. Current Sensing Amplifiers, Analog Devices.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail. Current Sensing Amplifiers, ON Semiconductor.
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the low offset of the zero−drift architecture enables current sensing across ...
The NCS199A2R is a voltage output current shunt ...
Description:
The NCS199A2R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low ...