INA216A2YFFT Texas Instruments, Current Shunt Monitor Single Unidirectional 4-Pin DSBGA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sense Amplifiers Analogue Output, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 1.8 → 5.5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 100 μA
Mounting Type Surface Mount
Package Type DSBGA
Pin Count 4
Dimensions 0.79 x 0.79 x 0.325mm
Height 0.325mm
Length 0.79mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 0.79mm
Minimum Operating Supply Voltage 1.8 V
Discontinued product