AD8418ABRMZ-RL Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Buffered
Maximum Supply Current 4.1 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Width 3.2mm
3000 In stock for FREE next working day delivery
Price Each (On a Reel of 3000)
£ 1.152
(exc. VAT)
£ 1.382
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£1.152
£3,456.00
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Typical 0.1 μV/°C offset drift Maximum ±400 μV ...
Description:
Typical 0.1 μV/°C offset drift Maximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survival Initial gain = 60 V/VWide operating temperature range ...
AD8218BRMZ | AD8218BRMZ Analog Devices, Current Sense Amplifier ...
Description:
AD8218BRMZ | AD8218BRMZ Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.