AD8213YRMZ Analog Devices, Current Shunt Monitor Single Buffered 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 100dB
Number of Channels per Chip 2
Output Type Buffered
Maximum Supply Current 3.7 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Width 3.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 10/02/2020
Price Each (In a Tube of 50)
£ 2.241
(exc. VAT)
£ 2.689
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.241
£112.05
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage ...
Description:
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating rangeElectromagnetic interference (EMI) filters includedHigh common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survivalInitial gain = 60 V/VWide operating temperature rangeAD8417WB: −40°C to +125°CAD8417WH: −40°C ...
±4000 V HBM ESDHigh common-mode voltage range−2 V ...
Description:
±4000 V HBM ESDHigh common-mode voltage range−2 V to +65 V operating−5 V to +68 V survivalBuffered output voltage5 mA output drive capabilityWide operating temperature range:−40°C to +125°CRatiometric half-scale output offsetExcellent ac and dc performance1 μV/°C typical offset drift10 ppm/°C typical gain drift120 dB typical CMRR at dc80 dB typical ...