- RS Stock No.:
- 155-5368
- Mfr. Part No.:
- LT2940IMS#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 155-5368
- Mfr. Part No.:
- LT2940IMS#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Power Monitor Amplifiers, Linear Technology
Special Amplifiers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 80 V |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Maximum Supply Current | 5 mA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 12 |
Dimensions | 4.039 x 3 x 0.86mm |
Height | 0.86mm |
Length | 4.04mm |
Maximum Operating Supply Voltage | 80 V |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 6 V |
- RS Stock No.:
- 155-5368
- Mfr. Part No.:
- LT2940IMS#PBF
- Brand:
- Analog Devices