![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 146-1151 | ||||||||||||||||||||||
Product description: | MAX4172ESA+ Maxim, Current Sense Amplifier Single 8-Pin SOIC | ||||||||||||||||||||||
Manufacturer/Brand: | Maxim Integrated | ||||||||||||||||||||||
Manufacturer's part number: | MAX4172ESA+ | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
146-1151 | |
MAX4172ESA+ Maxim, Current Sense Amplifier Single 8-Pin SOIC | |
Maxim Integrated | |
MAX4172ESA+ |
Date | Dec 11, 2019 |
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Number of Channels per Chip | 1 |
Maximum Supply Current | 1.6 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 32 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |