LTC6104CMS8#PBF Analog Devices, Current Sense Amplifier Single 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Number of Channels per Chip 1
Maximum Supply Current 1.04 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 60 V
Width 3mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.547
(exc. VAT)
£ 1.856
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.547
£77.35
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V ...
Description:
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V Operating Supply0.18% Full-Scale Accuracy0.3mV Input Offset Voltage Low 1.5Ω Output Impedance Three Gain Versions Available20V/V (MAX4372T)50V/V (MAX4372F)100V/V (MAX4372H) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 ...
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V ...
Description:
Ideal for High-Voltage Current Monitoring Applications Wide 4.5V to 76V Input Common-Mode Range Independent Operating Supply Voltage High Accuracy and Low Quiescent Current Support Precision Application Requirements±0.1% Full-Scale Accuracy Low 100μV Input Offset Voltage Three Gain Versions Available5V/V (MAX4080F/MAX4081F)20V/V (MAX4080T/MAX4081T)60V/V (MAX4080S/MAX4081S)75μA Supply Current (MAX4080)Flexible Current Sensing Supports Monitoring of Charge ...
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V ...
Description:
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V to +28V Supply Operation Adjustable Current-Sense Capability with External Sense Resistor Buffered Output Voltage with 2mA Drive1mA (typ) Supply Current2.0MHz Bandwidth (Gain = +20V/V)Automotive Temperature Range (-40°C to +125°C)High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply ...