INA250A2PW Texas Instruments, Current Sense Amplifier Single Analogue, Bidirectional 16-Pin TSSOP
- RS Stock No.:
- 133-0173
- Mfr. Part No.:
- INA250A2PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0173
- Mfr. Part No.:
- INA250A2PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Minimum CMRR | 97dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Analogue, Bidirectional | |
| Maximum Supply Current | ±15 A | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Minimum CMRR 97dB | ||
Number of Channels per Chip 1 | ||
Output Type Analogue, Bidirectional | ||
Maximum Supply Current ±15 A | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||