Current Sense Amp Dual18V

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

280 In stock - FREE next working day delivery available
Price Each (In a Tube of 56)
£ 2.49
(exc. VAT)
£ 2.99
(inc. VAT)
Units
Per unit
Per Tube*
56 - 56
£2.49
£139.44
112 - 168
£2.378
£133.168
224 - 504
£2.261
£126.616
560 +
£1.972
£110.432
*price indicative
Related Products
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.
The Maxim Integrated Products' MAX40056 is a bidirectional ...
Description:
The Maxim Integrated Products' MAX40056 is a bidirectional current-sense amplifier with an input common-mode range that extends from -0.1V to +65V together with protection against negative inductive kickback voltages to -5V. This CSA is well-suited for phase current monitoring of inductive loads, such as motors and solenoids, where pulse width ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.