MAX4080FASA+ Maxim, Current Sense Amplifier Single Rail to Rail 8-Pin SOIC

  • RS Stock No. 103-9966
  • Mfr. Part No. MAX4080FASA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 76 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 0.19 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 76 V
Width 4mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.284
(exc. VAT)
£ 1.541
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£1.284
£128.40
*price indicative
Related Products
The NCS210R and NCV210R (AEC- Q100 qualified) are ...
Description:
The NCS210R and NCV210R (AEC- Q100 qualified) are voltage output current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 200 V/V, the low offset of the zero−drift architecture enables current sensing with ...
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the low offset of the zero−drift architecture enables current sensing across ...
The range of unidirectional and bi-directional, voltage-output current-sense ...
Description:
The range of unidirectional and bi-directional, voltage-output current-sense amplifiers from Silicon Labs consume just 1 μA supply current. These high-side current-sense amplifiers exhibit a maximum 100-μV VOS and a 0.6% gain error. Both specifications are optimised for precision current measurement.For high-side bidirectional current-sensing applications, the current sense amplifier devices are ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.