MAX4080SAUA+ Maxim, Current Sense Amplifier Single Rail to Rail 8-Pin μMAX

  • RS Stock No. 103-9965
  • Mfr. Part No. MAX4080SAUA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 76 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 0.19 mA
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 76 V
Width 3.1mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
200 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.198
(exc. VAT)
£ 1.438
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.198
£59.90
*price indicative
Related Products
Class-AB and filterless class-D architectures for optimal audio ...
Description:
Class-AB and filterless class-D architectures for optimal audio performance and power efficiencyCapless and filterless amplification integrated features.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
The NCS214R and NCV214R (AEC- Q100 qualified) are ...
Description:
The NCS214R and NCV214R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 100V/V, the low offset of the zero−drift architecture enables current sensing across the ...
NCS210RSQT2G | NCS210RSQT2G ON Semiconductor, Current Sense Amplifier ...
Description:
NCS210RSQT2G | NCS210RSQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70