AD694BRZ Analog Devices, Instrumentation Amplifier, 0.5mV Offset, 4.5 36 V, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC W
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 36 V
Pin Count 16
Rail to Rail No
Maximum Input Offset Voltage 0.5mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 0.005GΩ
Minimum CMRR 80dB
Maximum Supply Current 2 mA
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
Height 2.35mm
Length 10.5mm
47 In stock for FREE next working day delivery
Price Each (In a Tube of 47)
£ 14.347
(exc. VAT)
£ 17.216
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£14.347
£674.309
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Low power2.3 mA maximum supply current Low noise3.2 ...
Description:
Low power2.3 mA maximum supply current Low noise3.2 nV/√Hz maximum input voltage noise at 1 k Hz200 fA/√Hz current noise at 1 k HzExcellent ac specifications 10 MHz bandwidth (G = 1)2 MHz bandwidth (G = 100)0.6 μs settling time to 0.001% (G = 10)80 dB CMRR to 20 k ...
AD8421TRMZ-EP | AD8421TRMZ-EP Analog Devices, Instrumentation Amplifier, 70μV ...
Description:
AD8421TRMZ-EP | AD8421TRMZ-EP Analog Devices, Instrumentation Amplifier, 70μV Offset 10kHz, 5 → 36 V, 8-Pin MSOP
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.