XTR117AIDRBT Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Specifications
Attribute Value
Output Current 4 → 20 mA
Mounting Type Surface Mount
Package Type SON
Pin Count 8
Dimensions 3 x 3 x 0.88mm
Height 0.88mm
Length 3mm
Maximum Loop Supply Voltage 40V
Width 3mm
Minimum Loop Supply Voltage 7.5V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Price Each (On a Reel of 250)
£ 1.372
(exc. VAT)
£ 1.646
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£1.372
£343.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.