ON Semiconductor NCP380HMU15AATBG, Current Limiting Switch 2-Input 2-Output 6-Pin, UDFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.5 V
Current Limit 1.5A
Mounting Type Surface Mount
Package Type UDFN
Pin Count 6
Dimensions 2 x 2 x 0.5mm
Length 2mm
Width 2mm
Height 0.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
3186 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 0.12
(exc. VAT)
£ 0.14
(inc. VAT)
Units
Per unit
Per Pack*
2 +
£0.12
£0.24
*price indicative
Packaging Options:
Related Products
FPF2700MPX | ON Semiconductor FPF2700MPX, Current Limiting Switch, ...
Description:
FPF2700MPX | ON Semiconductor FPF2700MPX, Current Limiting Switch, 3.5A 8-Pin, MLP
MAX892LEUA+ | Maxim MAX892LEUA+, Current Limiting Switch 2-Input ...
Description:
MAX892LEUA+ | Maxim MAX892LEUA+, Current Limiting Switch 2-Input 2-Output, 0.375A 8-Pin, μMAX
BD82041FVJ-GE2 | 1.5A Current Limit High Side Switch ...
Description:
BD82041FVJ-GE2 | 1.5A Current Limit High Side Switch ICs
The Pmod SWT provides users with four slides ...
Description:
The Pmod SWT provides users with four slides switches for up to 16 different binary logic inputs to for the attached system board. 4 slide switchesAdd user input to host board or projectStatic binary logic inputSmall PCB size for flexible designs 1.3 in ´ 0.8 in (3.3 cm ´ 2.0 ...