Maxim MAX890LESA+, Current Limiting Switch 2-Input 2-Output, 1.5A 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 1.2A
Maximum Continuous Current per Channel 1.5A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
294 In stock for FREE next working day delivery
Price Each
£ 2.37
(exc. VAT)
£ 2.84
(inc. VAT)
Units
Per unit
1 - 9
£2.37
10 - 24
£2.32
25 - 49
£1.94
50 - 74
£1.40
75 +
£1.37
Packaging Options:
Related Products
eFuses (electronic fuses) offer power supply rail protection ...
Description:
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault. ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on.And soft start control by external ...
IntelliFET are self-protected MOSFETs that integrate a complete ...
Description:
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions. Short circuit protection with auto restartOver voltage protection (active clamp)Over current protectionInput protection (ESD)High continuous current ratingLoad dump protectionLogic level input.