ROHM BD2267G-MGTR, Current Limiting Switch 5-Pin, SSOP

  • RS Stock No. 171-2064
  • Mfr. Part No. BD2267G-MGTR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2267G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Protection
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic
Applications:
Car Navigation

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.97A
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Available to back order for despatch 17/04/2020, delivery within 5 working days
Price Each (On a Reel of 3000)
£ 0.475
(exc. VAT)
£ 0.57
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.475
£1,425.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
e Fuses (electronic fuses) offer power supply rail ...
Description:
e Fuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. e Fuses do not need to be replaced after ...
A range of Texas Instruments Voltage-limiting Clamping Circuits ...
Description:
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection.
The range of unidirectional and bi-directional, voltage-output current-sense ...
Description:
The range of unidirectional and bi-directional, voltage-output current-sense amplifiers from Silicon Labs consume just 1 μA supply current. These high-side current-sense amplifiers exhibit a maximum 100-μV VOS and a 0.6% gain error. Both specifications are optimised for precision current measurement.For high-side bidirectional current-sensing applications, the current sense amplifier devices are ...
Simple high-side MOSFET switches, but with protection against ...
Description:
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Over temperature shutdown Short circuit protection (current limit shutdown)Active clamp ESD protection.