Maxim MAX1693EUB+, Current Limiting Switch 3-Input 4-Output, 1.2A 10-Pin, μMAX

  • RS Stock No. 169-8408
  • Mfr. Part No. MAX1693EUB+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

USB Power Switch, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Universal Serial Bus (USB) ICs, Maxim Integrated

Specifications
Attribute Value
Number of Inputs 3
Number of Outputs 4
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 1A
Maximum Continuous Current per Channel 1.2A
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Width 3.05mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 0.861
(exc. VAT)
£ 1.033
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£0.861
£43.05
100 - 200
£0.812
£40.60
250 - 450
£0.745
£37.25
500 +
£0.714
£35.70
*price indicative
Related Products
eFuses (electronic fuses) offer power supply rail protection ...
Description:
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault. ...
TPS2085D | Texas Instruments TPS2085D, Current Limiting Switch ...
Description:
TPS2085D | Texas Instruments TPS2085D, Current Limiting Switch 4-Input 4-Output, 0.5A 16-Pin, SOIC
A range of Texas Instruments Voltage-limiting Clamping Circuits ...
Description:
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection.
BD22621G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.3ABuilt-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFETReverse Current Protection when Power Switch OffThermal ShutdownUnder-Voltage LockoutOpen-Drain ...