Texas Instruments TPS259260DRCT, Current Limiting Switch 3-Input 3-Output, 5A 10-Pin, VSON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

eFuses (Integrated FET), Texas Instruments

eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Specifications
Attribute Value
Number of Inputs 3
Number of Outputs 3
Maximum Input Voltage 13.8 V
Minimum Input Voltage 4.5 V
Current Limit 5.7A
Maximum Continuous Current per Channel 5A
Mounting Type Surface Mount
Package Type VSON
Pin Count 10
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product