ON Semiconductor FPF2701MPX, Current Limiting Switch, 3.5A 8-Pin, MLP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Advanced Current Limited Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 36 V
Minimum Input Voltage 2.8 V
Current Limit 0.4 → 2A
Maximum Continuous Current per Channel 3.5A
Mounting Type Surface Mount
Package Type MLP
Pin Count 8
Dimensions 3 x 3 x 0.75mm
Length 3mm
Width 3mm
Height 0.75mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Discontinued product