Maxim MAX890LESA+, Current Limiting Switch 2-Input 2-Output, 1.5A 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 1.2A
Maximum Continuous Current per Channel 1.5A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
200 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.396
(exc. VAT)
£ 1.675
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£1.396
£139.60
300 - 900
£1.208
£120.80
1000 +
£1.129
£112.90
*price indicative
Related Products
TPS2085D | Texas Instruments TPS2085D, Current Limiting Switch ...
Description:
TPS2085D | Texas Instruments TPS2085D, Current Limiting Switch 4-Input 4-Output, 0.5A 16-Pin, SOIC
e Fuses (electronic fuses) offer power supply rail ...
Description:
e Fuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. e Fuses do not need to be replaced after ...
Fixed / Adjustable Current-Limiting Power-Distribution Switches. ...
Description:
Fixed / Adjustable Current-Limiting Power-Distribution Switches.
MAX1693EUB+ | Maxim MAX1693EUB+, Current Limiting Switch 3-Input ...
Description:
MAX1693EUB+ | Maxim MAX1693EUB+, Current Limiting Switch 3-Input 4-Output, 1.2A 10-Pin, μMAX