Texas Instruments TPS2010D, Current Limiting Switch, 1.5A 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Current-Limited Load Switch, Texas Instruments

Load Switch ICs, Texas Instruments

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.4A
Maximum Continuous Current per Channel 1.5A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Width 3.91mm
Height 1.58mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Discontinued product