- RS Stock No.:
- 703-1916
- Mfr. Part No.:
- ABMM2-20.000MHz-E2
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 703-1916
- Mfr. Part No.:
- ABMM2-20.000MHz-E2
- Brand:
- Abracon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABMM2
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.6mm |
Height | 1.2mm |
Dimensions | 6 x 3.6 x 1.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 703-1916
- Mfr. Part No.:
- ABMM2-20.000MHz-E2
- Brand:
- Abracon