- RS Stock No.:
- 693-8709
- Mfr. Part No.:
- 4.000MHz HC49/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Discontinued product
- RS Stock No.:
- 693-8709
- Mfr. Part No.:
- 4.000MHz HC49/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U Euroquartz
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49U |
Pin Count | 2 |
Length | 11.5mm |
Width | 4.9mm |
Height | 13.6mm |
Dimensions | 11.5 x 4.9 x 13.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 693-8709
- Mfr. Part No.:
- 4.000MHz HC49/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz