- RS Stock No.:
- 675-4826
- Mfr. Part No.:
- E5SB13.0000F10E11
- Brand:
- Hosonic
Discontinued product
- RS Stock No.:
- 675-4826
- Mfr. Part No.:
- E5SB13.0000F10E11
- Brand:
- Hosonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E5SB
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 13MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 675-4826
- Mfr. Part No.:
- E5SB13.0000F10E11
- Brand:
- Hosonic