- RS Stock No.:
- 184-7942
- Mfr. Part No.:
- NX3225GB-16M-STD-CRA-2
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 184-7942
- Mfr. Part No.:
- NX3225GB-16M-STD-CRA-2
- Brand:
- NDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, ideal for an engine control CPU clock, delivering the high reliability that is particularly demanded by automotive.
Compact and thin. (3.2 ´ 2.5 ´ 0.75 mm typ.)
High resistance to solder cracking.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environment-resistant performance, including heat, vibration and shock resistance.
High resistance to solder cracking.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environment-resistant performance, including heat, vibration and shock resistance.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.75mm |
Dimensions | 3.2 x 2.5 x 0.75mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±150ppm |
Series Resistance | 120Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Automotive Standard | AEC-Q200 |