- RS Stock No.:
- 184-7916
- Mfr. Part No.:
- NX3225SA-16.000M-STD-CRS-2
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 184-7916
- Mfr. Part No.:
- NX3225SA-16.000M-STD-CRS-2
- Brand:
- NDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, ideal for automotive applications.
With a well established reputation for reliability, this product is best suited for automotive equipment.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Lead-free.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Lead-free.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.55mm |
Dimensions | 3.2 x 2.5 x 0.55mm |
Frequency Tolerance | ±15ppm |
Frequency Stability | ±50ppm |
Series Resistance | 120Ω |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -40°C |
Automotive Standard | AEC-Q200 |
- RS Stock No.:
- 184-7916
- Mfr. Part No.:
- NX3225SA-16.000M-STD-CRS-2
- Brand:
- NDK