NDK 25MHz Crystal Unit ±15ppm SMD 4-Pin 2.5 x 2 x 0.5mm
- RS Stock No.:
- 184-7818
- Mfr. Part No.:
- NX2520SA-25.000M-STD-CSW-5
- Brand:
- NDK
Stock information currently inaccessible
- RS Stock No.:
- 184-7818
- Mfr. Part No.:
- NX2520SA-25.000M-STD-CSW-5
- Brand:
- NDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.5mm | |
| Dimensions | 2.5 x 2 x 0.5mm | |
| Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±25ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.5mm | ||
Dimensions 2.5 x 2 x 0.5mm | ||
Frequency Tolerance ±15ppm | ||
Frequency Stability ±25ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Ideal for such as bluetooth, Wifi, smartphone and tablet pc.
Compact and thin. (2.5 x 2.0 x 0.50 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.