- RS Stock No.:
- 180-7771
- Mfr. Part No.:
- ABM13W-32.0000MHZ-5-DH7G-T5
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 180-7771
- Mfr. Part No.:
- ABM13W-32.0000MHZ-5-DH7G-T5
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 1.2mm |
Width | 1mm |
Height | 0.33mm |
Dimensions | 1.2 x 1 x 0.33mm |
Frequency Tolerance | ±7ppm |
Frequency Stability | ±15ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |