MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm

Stock information currently inaccessible
RS Stock No.:
177-5241
Mfr. Part No.:
MQ-12.000-12-30/30/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Dimensions

7 x 5 x 1.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy