- RS Stock No.:
- 173-4549
- Mfr. Part No.:
- 6.000MHZ MQ2/30/30/-40+85/12PF
- Brand:
- Euroquartz
Discontinued product
- RS Stock No.:
- 173-4549
- Mfr. Part No.:
- 6.000MHZ MQ2/30/30/-40+85/12PF
- Brand:
- Euroquartz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ2 - Euroquartz
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 7mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |